Lapp 54115400 technical specifications.
| Package/Case | 217 |
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 54115400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.