Lapp 601403CY technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polymer |
| Number of Conductors | 3 |
| Series | ÖLFLEX® |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 601403CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.