4-conductor, 14 AWG multi-conductor cable featuring tinned copper conductors. This shielded and unshielded cable has a maximum outer diameter of 10.1 mm and a gray jacket. Rated for 300VAC, it operates within a temperature range of -10°C to 105°C.
Lapp 601404 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 10.1mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lapp 601404 to view detailed technical specifications.
No datasheet is available for this part.