Lapp 601625 technical specifications.
| Approvals | UL, CSA, CE, NFPA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polymer |
| Length | 37foot |
| Number of Conductors | 25 |
| Series | ÖLFLEX® |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Lapp 601625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
