Flexible cable featuring 7 conductors, each 18 AWG, constructed with tinned copper for reliable conductivity. This multi-conductor cable boasts a maximum outer diameter of 11.1 mm and a 600VAC voltage rating. Operating within a temperature range of -5°C to 90°C, it offers flexibility and durability. The gray jacket provides clear identification.
Lapp 601807CY technical specifications.
| Type | Flexible Cable |
| Size | 18AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 11.1mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 601807CY to view detailed technical specifications.
No datasheet is available for this part.