Lapp 601812 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polymer |
| Length | 400foot |
| Number of Conductors | 12 |
| Series | ÖLFLEX® |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Lapp 601812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.