Lapp 61210028 technical specifications.
| Color | Black |
| Length | 1020mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61210028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.