Lapp 61211279 technical specifications.
| Type | S 325L |
| Content | 1 pc(s) |
| Compatible with | AN 325L series |
| Manufacturer part No. | 61211279 |
| Suitable for | Lapp Kabel |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61211279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.