
Lapp 61711260 technical specifications.
| Color | Beige |
| Height | 13mm |
| Material | Polystyrene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Adhesive |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61711260 to view detailed technical specifications.
No datasheet is available for this part.
