Lapp 61714000 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61714000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.