Lapp 61721265 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61721265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.