Lapp 61721270 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyester, Polyolefin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 40°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61721270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.