Lapp 61721730 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Steel, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61721730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.