Lapp 61724420 technical specifications.
| Package/Case | 104 |
| Color | Beige |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Length | 10mm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61724420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.