Lapp 61724810 technical specifications.
| Color | Beige |
| Halogen Free | Halogen Free |
| Height | 5.7mm |
| Length | 24mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61724810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.