Lapp 61737314 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61737314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.