Lapp 61742810 technical specifications.
| Color | Beige |
| Height | 33mm |
| Material | Polypropylene |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61742810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.