Lapp 61746945 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | PA6 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61746945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.