Lapp 61746950 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Material | Silicone |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61746950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.