Lapp 61746955 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Inside Diameter | 12mm |
| Length | 50m |
| Material | Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 40°C |
| Outside Diameter | 15.8mm |
| Reach SVHC Compliant | No |
| Series | Silvyn RILL PA 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61746955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.