Lapp 61751630 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 20.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61751630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.