Lapp 61754045 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | PA 6 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61754045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.