Lapp 61791260 technical specifications.
| Package/Case | Metal |
| Halogen Free | Not Halogen Free |
| Length | 250mm |
| Material | Metal |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61791260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.