Lapp 61793090 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 8mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61793090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.