Lapp 61794810 technical specifications.
| Color | Blue |
| Contact Material | Tin |
| Insulation Material | PP |
| Length | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61794810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.