Lapp 61794970 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Insulation Material | Polyamide |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61794970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.