Lapp 61801580 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61801580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.