
Lapp 61801830 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61801830 to view detailed technical specifications.
No datasheet is available for this part.