Lapp 61801840 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61801840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.