Lapp 61804712 technical specifications.
| Package/Case | LCC |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Steel, PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61804712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.