Lapp 61804722 technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Package/Case | LCC |
| Color | Black |
| Inside Diameter | 13mm |
| Material | Steel, PVC |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Series | Silvyn LCC-2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61804722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.