Lapp 61806670 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 54.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61806670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.