Lapp 61811155 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61811155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
