Lapp 61823750 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Length | 457mm |
| Material | Polyamide |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61823750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.