Lapp 61831003 technical specifications.
| Color | Beige |
| Halogen Free | Halogen Free |
| Length | 160mm |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61831003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.