Lapp 61831009 technical specifications.
| Color | Beige |
| Halogen Free | Halogen Free |
| Length | 160mm |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61831009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.