Lapp 61831023 technical specifications.
| Package/Case | 100 |
| Color | Beige |
| Halogen Free | Halogen Free |
| Length | 450mm |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61831023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.