Lapp 61831051 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 200mm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61831051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.