Lapp 63112010 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 63112010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.