
This 2-conductor cable features a grey color, copper conductor material, and PVC insulation and jacket materials. It has a length of 1 meter and operates within a temperature range of 5°C to 50°C. The cable is not SVHC compliant but meets RoHS requirements.
Lapp 70002623 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 5.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 3kV |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 70002623 to view detailed technical specifications.
No datasheet is available for this part.
