Lapp 70002636 technical specifications.
| Package/Case | 405 |
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 6.2mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp 70002636 to view detailed technical specifications.
No datasheet is available for this part.