Lapp 700124FX technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Type | Pin |
| Number of Contacts | 3 |
| Orientation | Straight |
| Primary Type | Sealed |
| Ratings | IP44 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 700124FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.