Lapp 700137FX technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Type | Pin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Primary Type | Sealed |
| Ratings | IP44 |
| Series | Epic® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 700137FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.