Lapp 70250209 technical specifications.
| Package/Case | Metal |
| Gender | Hermaphroditic |
| Mount | Bulkhead |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Plating | Nickel |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | H-BE |
| RoHS | Compliant |
Download the complete datasheet for Lapp 70250209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.