Lapp 70250212+10192000 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | H-BE |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 70250212+10192000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.