Lapp 7027057 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Lapp 7027057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.