Lapp 7038860 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -5°C |
| Outside Diameter | 4.8mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 7038860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.