Lapp 7038865 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PUR |
| Jacket Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 7038865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.