Lapp 7072404 technical specifications.
| Package/Case | 0650 |
| Color | Orange |
| Halogen Free | Halogen Free |
| Outside Diameter | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 7072404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.