Lapp 72.020010+72043010+73.006110+7 technical specifications.
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 72.020010+72043010+73.006110+7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.